Image for M39249 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39249 SL002

DigiKey Part Number
M39249SL002-ND
Manufacturer
Manufacturer Product Number
M39249 SL002
Description
MULTI-PAIR 4COND 24AWG SLATE
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2493
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 4CON 24AWG SLATE
In-Stock: 0
Unit Price:
MULTI-PAIR 4COND 24AWG
In-Stock: 2000
Unit Price: €0.95154
MULTI-PAIR 4COND 24AWG 3000'
In-Stock: 0
Unit Price: €1.42302