
M13509 SL005 | |
|---|---|
DigiKey Part Number | M13509SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13509 SL005 |
Description | CABLE 9COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.387" (9.83mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2598 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €152.92000 | €152.92 |
| 2 | €145.45000 | €290.90 |
| 3 | €141.22000 | €423.66 |
| 5 | €136.03800 | €680.19 |
| 7 | €132.71000 | €928.97 |
| 10 | €132.49500 | €1,324.95 |
| Unit Price without VAT: | €152.92000 |
|---|---|
| Unit Price with VAT: | €186.56240 |


