
AOZ8302ACI-05 | |
|---|---|
DigiKey Part Number | 785-1791-2-ND - Tape & Reel (TR) 785-1791-1-ND - Cut Tape (CT) 785-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8302ACI-05 |
Description | TVS DIODE 5VWM 24VC SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 32A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, SOT-23-3 Variant | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40700 | €4.07 |
| 100 | €0.26190 | €26.19 |
| 500 | €0.19908 | €99.54 |
| 1,000 | €0.17881 | €178.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.15303 | €459.09 |
| 6,000 | €0.14004 | €840.24 |
| 9,000 | €0.13342 | €1,200.78 |
| 15,000 | €0.12599 | €1,889.85 |
| 21,000 | €0.12158 | €2,553.18 |
| 30,000 | €0.11730 | €3,519.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |