
AOD603A | |
|---|---|
DigiKey Part Number | AOD603A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD603A |
Description | MOSFET N/P-CH 60V 3.5A TO252-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A, 3A 2W Surface Mount TO-252-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 540pF @ 30V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration N and P-Channel, Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package TO-252-4L |
Current - Continuous Drain (Id) @ 25°C 3.5A, 3A | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.37302 | €932.55 |
| Unit Price without VAT: | €0.37302 |
|---|---|
| Unit Price with VAT: | €0.45508 |
