AO4466 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 7,566
Unit Price: €0.74000
Datasheet

Similar


onsemi
In Stock: 11
Unit Price: €0.83000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €0.23981
Datasheet

Similar


Vishay Siliconix
In Stock: 9,202
Unit Price: €0.87000
Datasheet

Similar


STMicroelectronics
In Stock: 2,443
Unit Price: €1.32000
Datasheet
N-Channel 30 V 10A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4466

DigiKey Part Number
785-1037-2-ND - Tape & Reel (TR)
785-1037-1-ND - Cut Tape (CT)
785-1037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4466
Description
MOSFET N-CH 30V 10A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
448 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.16372€491.16
6,000€0.15021€901.26
9,000€0.14332€1,289.88
15,000€0.13559€2,033.85
21,000€0.13101€2,751.21
30,000€0.12694€3,808.20
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.84180