Parametric Equivalent

AS4C64M16D1A-6BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C64M16D1A-6BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D1A-6BINTR |
Description | IC DRAM 1GBIT SSTL 2 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 1Gbit SSTL_2 166 MHz 700 ps 60-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_2 | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €20.74341 | €20,743.41 |
| Unit Price without VAT: | €20.74341 |
|---|---|
| Unit Price with VAT: | €25.30696 |
