
APS11760LLHALT-0PL | |
|---|---|
DigiKey Part Number | 620-2012-2-ND - Tape & Reel (TR) 620-2012-1-ND - Cut Tape (CT) 620-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11760LLHALT-0PL |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 5 | €0.63000 | €3.15 |
| 10 | €0.59800 | €5.98 |
| 25 | €0.55920 | €13.98 |
| 50 | €0.53300 | €26.65 |
| 100 | €0.50900 | €50.90 |
| 500 | €0.46070 | €230.35 |
| 1,000 | €0.44274 | €442.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.41730 | €1,251.90 |
| 6,000 | €0.40296 | €2,417.76 |
| 9,000 | €0.39513 | €3,556.17 |
| 15,000 | €0.38582 | €5,787.30 |
| 21,000 | €0.38000 | €7,980.00 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |