Bipolar Motor Driver DMOS Logic 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4992KLPTR-T

DigiKey Part Number
620-1521-2-ND - Tape & Reel (TR)
620-1521-1-ND - Cut Tape (CT)
620-1521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4992KLPTR-T
Description
IC MTR DRV BIPLR 3.5-50V 20TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Applications
-
Current - Output
-
Voltage - Supply
3.5V ~ 50V
Voltage - Load
3.5V ~ 50V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.84000€2.84
10€2.13500€21.35
25€1.95800€48.95
100€1.76340€176.34
250€1.67052€417.63
500€1.61456€807.28
1,000€1.56849€1,568.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€1.49938€5,997.52
Manufacturers Standard Package
Unit Price without VAT:€2.84000
Unit Price with VAT:€3.46480