
S2A33025-155.520-P-X-M | |
|---|---|
DigiKey Part Number | 3997-S2A33025-155.520-P-X-MTR-ND - Tape & Reel (TR) 3997-S2A33025-155.520-P-X-MCT-ND - Cut Tape (CT) 3997-S2A33025-155.520-P-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A33025-155.520-P-X-M |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2A33025-155.520-P-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.96000 | €3.96 |
| 10 | €3.44200 | €34.42 |
| 25 | €3.25480 | €81.37 |
| 50 | €3.12020 | €156.01 |
| 100 | €2.99130 | €299.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.82912 | €707.28 |
| 500 | €2.71238 | €1,356.19 |
| 750 | €2.64639 | €1,984.79 |
| 1,250 | €2.56562 | €3,207.03 |
| 1,750 | €2.51377 | €4,399.10 |
| 2,500 | €2.46003 | €6,150.08 |
| Unit Price without VAT: | €3.96000 |
|---|---|
| Unit Price with VAT: | €4.83120 |