155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2A33025-155.520-P-X-M

DigiKey Part Number
3997-S2A33025-155.520-P-X-MTR-ND - Tape & Reel (TR)
3997-S2A33025-155.520-P-X-MCT-ND - Cut Tape (CT)
3997-S2A33025-155.520-P-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2A33025-155.520-P-X-M
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S2A33025-155.520-P-X-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.96000€3.96
10€3.44200€34.42
25€3.25480€81.37
50€3.12020€156.01
100€2.99130€299.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€2.82912€707.28
500€2.71238€1,356.19
750€2.64639€1,984.79
1,250€2.56562€3,207.03
1,750€2.51377€4,399.10
2,500€2.46003€6,150.08
Manufacturers Standard Package
Unit Price without VAT:€3.96000
Unit Price with VAT:€4.83120