
SVZ1AM471F9RE00RAXXX | |
|---|---|
DigiKey Part Number | 3222-SVZ1AM471F9RE00RAXXXTR-ND - Tape & Reel (TR) 3222-SVZ1AM471F9RE00RAXXXCT-ND - Cut Tape (CT) 3222-SVZ1AM471F9RE00RAXXXDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVZ1AM471F9RE00RAXXX |
Description | CAP ALUM POLY 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.33500 | €3.35 |
| 50 | €0.24940 | €12.47 |
| 100 | €0.22220 | €22.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.17123 | €102.74 |
| 1,200 | €0.15714 | €188.57 |
| 1,800 | €0.15002 | €270.04 |
| 3,000 | €0.14209 | €426.27 |
| 4,200 | €0.13742 | €577.16 |
| 6,000 | €0.13292 | €797.52 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |