6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3111F10-6P

DigiKey Part Number
2899-MS3111F10-6P-ND
Manufacturer
Manufacturer Product Number
MS3111F10-6P
Description
CONN RCPT MALE 6P GOLD SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 125°C
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of €12,909.00 or more for products shipped by Air Electro Inc.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€50.65400€253.27
10€48.81300€488.13
25€47.09200€1,177.30
50€45.49140€2,274.57
100€43.30540€4,330.54
250€40.06952€10,017.38
500€38.34834€19,174.17
Unit Price without VAT:€50.65400
Unit Price with VAT:€61.79788