
MD15F4R8NV3X | |
|---|---|
DigiKey Part Number | 2899-MD15F4R8NV3X-ND |
Manufacturer | |
Manufacturer Product Number | MD15F4R8NV3X |
Description | MD15F4R8NV3X |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.450" (11.43mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA), Nylon | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €26.80000 | €134.00 |
| 10 | €26.31700 | €263.17 |
| 25 | €25.85240 | €646.31 |
| 50 | €24.13120 | €1,206.56 |
| 100 | €23.73530 | €2,373.53 |
| 250 | €23.33948 | €5,834.87 |
| 500 | €22.27232 | €11,136.16 |
| Unit Price without VAT: | €26.80000 |
|---|---|
| Unit Price with VAT: | €32.69600 |