Image for M39029/10-140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/10-140

DigiKey Part Number
2899-M39029/10-140T-ND
Manufacturer
Manufacturer Product Number
M39029/10-140
Description
M39029/10-140
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Thermocouple
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Alumel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of €12,909.00 or more for products shipped by Air Electro Inc.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5€22.22000€111.10
100€20.60280€2,060.28
250€20.10360€5,025.90
500€19.63890€9,819.45
1,000€16.88497€16,884.97
2,500€16.24813€40,620.32
5,000€14.07942€70,397.10
Unit Price without VAT:€22.22000
Unit Price with VAT:€27.10840