
D38999/26WF35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WF35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF35PN |
Description | CONN PLUG MALE 66POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 66 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | F | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €111.39500 | €222.79 |
| 10 | €107.79900 | €1,077.99 |
| 26 | €104.42538 | €2,715.06 |
| 50 | €102.82440 | €5,141.22 |
| 100 | €96.86910 | €9,686.91 |
| 250 | €95.47496 | €23,868.74 |
| 500 | €91.55062 | €45,775.31 |
| Unit Price without VAT: | €111.39500 |
|---|---|
| Unit Price with VAT: | €135.90190 |
