
D38999/20FG11PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FG11PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FG11PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €90.02000 | €180.04 |
| 10 | €85.51700 | €855.17 |
| 50 | €81.24120 | €4,062.06 |
| 100 | €77.17230 | €7,717.23 |
| 500 | €73.31960 | €36,659.80 |
| 1,000 | €69.65585 | €69,655.85 |
| 10,000 | €66.17215 | €661,721.50 |
| Unit Price without VAT: | €90.02000 |
|---|---|
| Unit Price with VAT: | €109.82440 |

