24VDC 42 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA42DR5-240175MGY

DigiKey Part Number
2721-AMA42DR5-240175MGY-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA42DR5-240175MGY
Description
85 264VAC 24VAC 1.75A 42W
Customer Reference
Detailed Description
24VDC 42 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Case
Part Status
Active
Region Utilized
Europe, North America, United Kingdom
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
85 ~ 264 VAC
Voltage - Output
24VDC
Current - Output (Max)
1.75A
Power (Watts)
42 W
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
88.5%
Operating Temperature
-25°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Approval Agency
CE
Standard Number
60601-1
Weight
0.35 lb (160 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate €97.68 flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€23.01000€23.01
5€22.56000€112.80
10€18.97600€189.76
20€18.64900€372.98
50€18.33940€916.97
Unit Price without VAT:€23.01000
Unit Price with VAT:€28.07220