
TAU-2819,02-A | |
|---|---|
DigiKey Part Number | 4001-TAU-2819,02-A-ND |
Manufacturer | |
Manufacturer Product Number | TAU-2819,02-A |
Description | CABLE 2CON 28AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | UL94-V0, Temperature, Mechanical Resistant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -196°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Perfluoro Alkoxy (PFA) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 92% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €656.99000 | €656.99 |
| 2 | €611.15500 | €1,222.31 |
| 3 | €580.59667 | €1,741.79 |
| 4 | €519.48000 | €2,077.92 |
| 5 | €443.08600 | €2,215.43 |
| Unit Price without VAT: | €656.99000 |
|---|---|
| Unit Price with VAT: | €801.52780 |
