New at DigiKey
BTA-3019.02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA-3019.02

DigiKey Part Number
4001-BTA-3019.02-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
BTA-3019.02
Description
2X AWG30 TWIST WIRE W/BRAID +200
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Silver 30 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/42
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.058" (1.47mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Silver
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-196°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Grade
-
Qualification
-
Shield Material
Copper, Silver Coated
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Agilink Microwires
A separate €51.82 flat rate shipping fee will apply
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€497.49000€497.49
5€200.37800€1,001.89
10€134.73700€1,347.37
Unit Price without VAT:€497.49000
Unit Price with VAT:€606.93780