180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0603S181J.400FT

DigiKey Part Number
5433-HRB0603S181J.400FTTR-ND - Tape & Reel (TR)
5433-HRB0603S181J.400FTCT-ND - Cut Tape (CT)
5433-HRB0603S181J.400FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0603S181J.400FT
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€249.33000€249.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6€202.26333€1,213.58
12€186.41167€2,236.94
18€177.68056€3,198.25
30€167.21133€5,016.34
42€160.62524€6,746.26
Manufacturers Standard Package
Unit Price without VAT:€249.33000
Unit Price with VAT:€304.18260