Single Board Computer 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz 2/4/6/8 Core 32GB RAM Intel 6th/7th Gen Core i7/i5/i3 LGA 1151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC-7700H-00A1

DigiKey Part Number
MIC-7700H-00A1-ND
Manufacturer
Manufacturer Product Number
MIC-7700H-00A1
Description
SBC 2.9GHZ 2/4 CORE 32GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz 2/4/6/8 Core 32GB RAM Intel 6th/7th Gen Core i7/i5/i3 LGA 1151
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel 6th/7th Gen Core i7/i5/i3 LGA 1151
Speed
1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz
Number of Cores
2/4/6/8
Power (Watts)
35W, 65W
Cooling Type
-
Size / Dimension
9.060" x 7.560" (230.12mm x 192.02mm)
Form Factor
COM Express Compact
Expansion Site/Bus
Audio, mPCIe, mSATA
RAM Capacity/Installed
32GB
Storage Interface
CFast, HDD, mSATA
Video Outputs
DVI, VGA
Ethernet
GbE, RJ45 (2)
USB
USB 2.0 (4), USB 3.0 (4)
RS-232 (422, 485)
6
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.