Image for MIC-7500-U8A1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC-7500-U8A1E

DigiKey Part Number
MIC-7500-U8A1E-ND
Manufacturer
Manufacturer Product Number
MIC-7500-U8A1E
Description
SBC 2.8GHZ 4 CORE 32GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.8GHz 4 Core 32GB/0GB RAM Intel Core i7-6820EQ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core i7-6820EQ
Speed
2.8GHz
Number of Cores
4
Power (Watts)
21.956W
Cooling Type
-
Size / Dimension
2.870" x 7.560" (72.89mm x 192.02mm)
Form Factor
AT/ATX
Expansion Site/Bus
mPCIe
RAM Capacity/Installed
32GB/0GB
Storage Interface
2.5" HDD/SSD, Cfast, mSATA, RAID
Video Outputs
DVI, VGA
Ethernet
10/100/1000 Mbps, RJ45 (2)
USB
USB 2.0 (1), USB 3.0 (8)
RS-232 (422, 485)
6
Digital I/O Lines
32
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.