
MIC-7500-S9A1E | |
|---|---|
DigiKey Part Number | MIC-7500-S9A1E-ND |
Manufacturer | |
Manufacturer Product Number | MIC-7500-S9A1E |
Description | SBC 1.9GHZ 4 CORE 32GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.9GHz 4 Core 32GB/0GB RAM Intel Core i5-6442EQ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i5-6442EQ | |
Speed | 1.9GHz | |
Number of Cores | 4 | |
Power (Watts) | 21.956W | |
Cooling Type | - | |
Size / Dimension | 2.870" x 7.560" (72.89mm x 192.02mm) | |
Form Factor | AT/ATX | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | 2.5" HDD/SSD, Cfast, mSATA, RAID | |
Video Outputs | DVI, VGA | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 2.0 (1), USB 3.0 (8) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 32 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |