
KBD-6312 | |
|---|---|
DigiKey Part Number | KBD-6312-ND |
Manufacturer | |
Manufacturer Product Number | KBD-6312 |
Description | KEYBOARD RACK MT 105KEY TOUCH BG |
Customer Reference | |
Detailed Description | PS/2 105 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 105 | |
Interface | PS/2 | |
Features | Touchpad | |
Color | - | |
Size / Dimension | 14.170" L x 18.980" W x 1.730" H (360.00mm x 482.00mm x 44.00mm) |