


ECU-1251TL-R23AA | |
|---|---|
DigiKey Part Number | 2084-ECU-1251TL-R23AA-ND |
Manufacturer | |
Manufacturer Product Number | ECU-1251TL-R23AA |
Description | A9 600MHz,2xLAN |
Customer Reference | |
Detailed Description | Modbus Gateway RS-232, RS-485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, RS-485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |