
BB-PS12VDC3P | |
|---|---|
DigiKey Part Number | BB-PS12VDC3P-ND |
Manufacturer | |
Manufacturer Product Number | BB-PS12VDC3P |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer Advantech Corporation | Power (Watts) 36 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 75°C |
Region Utilized North America | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord | Size / Dimension 4.70" L x 3.10" W x 1.60" H (119.4mm x 78.7mm x 40.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, UL |
Voltage - Output 12V |