
AQD-D4U32GN32-SB | |
|---|---|
DigiKey Part Number | 2084-AQD-D4U32GN32-SB-ND |
Manufacturer | |
Manufacturer Product Number | AQD-D4U32GN32-SB |
Description | MODULE DDR4 SDRAM 32GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |