
96PR-127-UB-D | |
|---|---|
DigiKey Part Number | 96PR-127-UB-D-ND |
Manufacturer | |
Manufacturer Product Number | 96PR-127-UB-D |
Description | DESKTOP PRINTER 300DPI USB/BT US |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Direct and Transfer 300 dpi (12 dots/mm), Print Speed 5" (127mm/s), Print Width 4" (101mm), Bluetooth 4.0, USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Direct and Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi (12 dots/mm), Print Speed 5" (127mm/s), Print Width 4" (101mm), Bluetooth 4.0, USB 2.0 | |
Includes | Adapter (2), Power Cord, Ribbon Core, Spindle (4), USB Cable | |
Weight | 5.3 lbs (2.4 kg) |