


ATS-PCB1070 | |
|---|---|
DigiKey Part Number | ATS2112-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1070 |
Description | HEATSINK TO-220 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.90°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.79000 | €7.90 |
| 25 | €0.75280 | €18.82 |
| 50 | €0.72560 | €36.28 |
| 100 | €0.69950 | €69.95 |
| 300 | €0.65987 | €197.96 |
| 500 | €0.64220 | €321.10 |
| 1,000 | €0.61896 | €618.96 |
| 5,000 | €0.56813 | €2,840.65 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.09800 |