
ATS-EXL64-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL64-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL64-1220-R0 |
Description | HEATSINK AL6063 1220X25X22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL64-1220-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.866" (22.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.50°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.89000 | €98.89 |
| 10 | €87.50200 | €875.02 |
| 25 | €83.33320 | €2,083.33 |
| 50 | €80.30800 | €4,015.40 |
| 100 | €77.38840 | €7,738.84 |
| Unit Price without VAT: | €98.89000 |
|---|---|
| Unit Price with VAT: | €120.64580 |