
CX06S-0000-N-A | |
|---|---|
DigiKey Part Number | 633-1322-ND |
Manufacturer | |
Manufacturer Product Number | CX06S-0000-N-A |
Description | CONFIG POWER CHASSIS 600W 4 SLOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard, Ultra Quiet | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Features | 12V, 1.96A Auxilary Output | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 8.50" L x 4.50" W (215.9mm x 114.3mm) | |
Height | 1.54" (39.1mm) | |
Approval Agency | CE, cTUVus | |
Input Connector | Screw Terminal | |
Current - Leakage | 393 µA | |
Cooling Type | Convection | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €255.83000 | €255.83 |
| 5 | €236.50800 | €1,182.54 |
| 10 | €228.64200 | €2,286.42 |
| 25 | €218.64320 | €5,466.08 |
| Unit Price without VAT: | €255.83000 |
|---|---|
| Unit Price with VAT: | €312.11260 |













