
SCC-K-06-SGM-SMT-B-T/R | |
|---|---|
DigiKey Part Number | 2057-SCC-K-06-SGM-SMT-B-T/RTR-ND - Tape & Reel (TR) 2057-SCC-K-06-SGM-SMT-B-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCC-K-06-SGM-SMT-B-T/R |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | €1.13861 | €2,391.08 |
| Unit Price without VAT: | €1.13861 |
|---|---|
| Unit Price with VAT: | €1.38910 |