
NSCC-A2-06-G-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-NSCC-A2-06-G-SMT-T/RTR-ND - Tape & Reel (TR) 2057-NSCC-A2-06-G-SMT-T/RCT-ND - Cut Tape (CT) 2057-NSCC-A2-06-G-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSCC-A2-06-G-SMT-T/R |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.051" (1.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.20800 | €12.08 |
| 25 | €1.13240 | €28.31 |
| 50 | €1.07800 | €53.90 |
| 100 | €1.02650 | €102.65 |
| 250 | €0.96220 | €240.55 |
| 500 | €0.91624 | €458.12 |
| 1,000 | €0.87252 | €872.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.83089 | €1,661.78 |
| 4,000 | €0.79125 | €3,165.00 |
| 6,000 | €0.76896 | €4,613.76 |
| 10,000 | €0.74177 | €7,417.70 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.73240 |


