
MSCCP-D-06-SG-SW-T/R | |
|---|---|
DigiKey Part Number | 2057-MSCCP-D-06-SG-SW-T/RTR-ND - Tape & Reel (TR) 2057-MSCCP-D-06-SG-SW-T/RCT-ND - Cut Tape (CT) 2057-MSCCP-D-06-SG-SW-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSCCP-D-06-SG-SW-T/R |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.59000 | €2.59 |
| 10 | €2.19900 | €21.99 |
| 25 | €2.06080 | €51.52 |
| 50 | €1.96220 | €98.11 |
| 100 | €1.86850 | €186.85 |
| 250 | €1.75144 | €437.86 |
| 500 | €1.66788 | €833.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.58830 | €1,588.30 |
| 2,000 | €1.51255 | €3,025.10 |
| 3,000 | €1.46992 | €4,409.76 |
| 5,000 | €1.41795 | €7,089.75 |
| Unit Price without VAT: | €2.59000 |
|---|---|
| Unit Price with VAT: | €3.15980 |