VL53L0X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VL53L0X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
3317

3317

DigiKey Part Number
1528-1814-ND
Manufacturer
Manufacturer Product Number
3317
Description
VL53L0X TIME FLIGHT DIST STEMMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
VL53L0X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
3V ~ 5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
VL53L0X
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.87000€12.87
Manufacturers Standard Package
Unit Price without VAT:€12.87000
Unit Price with VAT:€15.70140