
914 | |
|---|---|
DigiKey Part Number | 1528-2198-ND |
Manufacturer | |
Manufacturer Product Number | 914 |
Description | PI COBBLER BREAKOUT RPI 26 PIN |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (26 pin) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number | - |