


500 | |
|---|---|
DigiKey Part Number | 1528-1927-ND |
Manufacturer | |
Manufacturer Product Number | 500 |
Description | MONOCRYSTALIN SOLAR CELL 3.6W 7V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 3.6 W 7 V |
Datasheet | Datasheet |
Category | Current @ Pmpp 615 mA |
Manufacturer Adafruit Industries LLC | Voltage @ Pmpp 6 V |
Packaging Bulk | Type Monocrystalline |
Part Status Obsolete | Voltage - Open Circuit 7 V |
Power (Watts) - Max 3.6 W | Package / Case Cells |