
3803 | |
|---|---|
DigiKey Part Number | 3803-ND |
Manufacturer | |
Manufacturer Product Number | 3803 |
Description | ADDRESS LED MODULE SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 2048 (32 x 64) LED Module Serial Red, Green, Blue (RGB) 320.00mm L x 160.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Module | |
Number of LEDs | 2048 (32 x 64) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 320.00mm L x 160.00mm W |
