cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIZ23

DigiKey Part Number
134-MIZ23-ND
Manufacturer
Manufacturer Product Number
MIZ23
Description
2X3" BAGS 2.8 MIL 100/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Silver 2" (50.8mm) X 3" (76.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<15nJ
Closure System
Zip Lock
Thickness
2.8 mil (71.12 microns)
Length - Inside
3" (76.2mm)
Width - Inside
2" (50.8mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.33000€11.33
Manufacturers Standard Package
Unit Price without VAT:€11.33000
Unit Price with VAT:€13.82260