
50521-01441-001 | |
|---|---|
DigiKey Part Number | 4294-50521-01441-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50521-01441-001 |
Description | 14 POS, 0.5 MM PITCH EASY-ON FFC |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Locking Feature Flip Lock | Actuator Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.27044 | €1,081.76 |
| 8,000 | €0.25753 | €2,060.24 |
| 12,000 | €0.25027 | €3,003.24 |
| 20,000 | €0.24142 | €4,828.40 |
| 28,000 | €0.23576 | €6,601.28 |
| Unit Price without VAT: | €0.27044 |
|---|---|
| Unit Price with VAT: | €0.32994 |