



XC111 | |
|---|---|
DigiKey Part Number | 1891-1002-ND |
Manufacturer | |
Manufacturer Product Number | XC111 |
Description | CONNECTOR BOARD FOR XR111 |
Customer Reference | |
Detailed Description | A111, XR111 Expansion Board Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Expansion Board | |
Utilized IC / Part | A111, XR111 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
