


AX3DAF1-114.2850 | |
|---|---|
DigiKey Part Number | 535-15025-ND |
Manufacturer | |
Manufacturer Product Number | AX3DAF1-114.2850 |
Description | XTAL OSC XO 114.285MHZ 3.3V LVDS |
Customer Reference | |
Detailed Description | 114.285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF1-114.2850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.64000 | €5.64 |
| 10 | €4.89600 | €48.96 |
| 25 | €4.63040 | €115.76 |
| 50 | €4.43900 | €221.95 |
| 100 | €4.25570 | €425.57 |
| Unit Price without VAT: | €5.64000 |
|---|---|
| Unit Price with VAT: | €6.88080 |