



ASPIAIG-S6055-150M-T | |
|---|---|
DigiKey Part Number | 535-13621-2-ND - Tape & Reel (TR) 535-13621-1-ND - Cut Tape (CT) 535-13621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-150M-T |
Description | FIXED IND 15UH 2.75A 74 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.75 A 74mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-150M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.27800 | €2.78 |
| 25 | €0.25760 | €6.44 |
| 50 | €0.24260 | €12.13 |
| 100 | €0.22880 | €22.88 |
| 250 | €0.21172 | €52.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.18159 | €145.27 |
| 1,600 | €0.17629 | €282.06 |
| 2,400 | €0.17183 | €412.39 |
| 4,000 | €0.16734 | €669.36 |
| 5,600 | €0.16264 | €910.78 |
| 8,000 | €0.15781 | €1,262.48 |
| 20,000 | €0.15356 | €3,071.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |