



ASPI-1367-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1367-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPI-1367-2R2M-TCT-ND - Cut Tape (CT) 535-ASPI-1367-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1367-2R2M-T |
Description | FIXED IND 2.2UH 20A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 20 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1367-2R2M-T Models |
Category | Current - Saturation (Isat) 33A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.551" L x 0.508" W (14.00mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.264" (6.70mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.73000 | €2.73 |
| 10 | €2.24100 | €22.41 |
| 100 | €1.84300 | €184.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.60816 | €804.08 |
| 1,000 | €1.51669 | €1,516.69 |
| 1,500 | €1.46567 | €2,198.51 |
| 2,500 | €1.40393 | €3,509.82 |
| 3,500 | €1.39277 | €4,874.70 |
| Unit Price without VAT: | €2.73000 |
|---|---|
| Unit Price with VAT: | €3.33060 |