CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
Abracon: Who We Are Today

ASEMDC1-ZR

DigiKey Part Number
535-9435-ND
Manufacturer
Manufacturer Product Number
ASEMDC1-ZR
Description
MEMS OSC XO 2.25V-3.6V 14VFQFN
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASEMDC1-ZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
24MHz, 25MHz, 27MHz, 40MHz, 50MHz
Frequency - Output 2
24MHz, 25MHz, 27MHz, 48MHz, 50MHz, 54MHz, 125MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Operating Temperature
-55°C ~ 125°C
Current - Supply (Max)
32mA (Typ)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-QFN (3.2x2.5)
Current - Supply (Disable) (Max)
23 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.