



ASAAIG-24.000MHZ-K-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASAAIG-24.000MHZ-K-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG-24.000MHZ-K-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG-24.000MHZ-K-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG-24.000MHZ-K-C-S-T |
Description | OSC XO 24.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG-24.000MHZ-K-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.49700 | €14.97 |
| 25 | €1.41640 | €35.41 |
| 50 | €1.35780 | €67.89 |
| 100 | €1.30160 | €130.16 |
| 250 | €1.23092 | €307.73 |
| 500 | €1.18006 | €590.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.13131 | €1,131.31 |
| 2,000 | €1.08462 | €2,169.24 |
| 3,000 | €1.05822 | €3,174.66 |
| 5,000 | €1.02590 | €5,129.50 |
| 7,000 | €1.00516 | €7,036.12 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.09840 |









