



ASAAIG-16.000MHZ-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASAAIG-16.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG-16.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG-16.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG-16.000MHZ-C-S-T |
Description | OSC XO 16.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG-16.000MHZ-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.47400 | €14.74 |
| 25 | €1.39400 | €34.85 |
| 50 | €1.33620 | €66.81 |
| 100 | €1.28080 | €128.08 |
| 250 | €1.21124 | €302.81 |
| 500 | €1.16120 | €580.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.11323 | €1,113.23 |
| 2,000 | €1.06728 | €2,134.56 |
| 3,000 | €1.04131 | €3,123.93 |
| 5,000 | €1.00950 | €5,047.50 |
| 7,000 | €0.98909 | €6,923.63 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.07400 |