


ART915X2117225TX21 | |
|---|---|
DigiKey Part Number | 535-12926-ND |
Manufacturer | |
Manufacturer Product Number | ART915X2117225TX21 |
Description | RFID TAG 902-928MHZ ENCAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory 902MHz ~ 928MHz EPC Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.827" L x 0.669" W (21.00mm x 17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | €2.15237 | €2,324.56 |
| Unit Price without VAT: | €2.15237 |
|---|---|
| Unit Price with VAT: | €2.62589 |
