
AOTA-N252010S-100MT | |
|---|---|
DigiKey Part Number | 535-AOTA-N252010S-100MTTR-ND - Tape & Reel (TR) 535-AOTA-N252010S-100MTCT-ND - Cut Tape (CT) 535-AOTA-N252010S-100MTDKR-ND |
Manufacturer | |
Manufacturer Product Number | AOTA-N252010S-100MT |
Description | FIXED IND 10UH 1.25A 450 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.25 A 450mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Frequency - Self Resonant 14MHz |
Series | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09800 | €0.98 |
| 100 | €0.08010 | €8.01 |
| 1,000 | €0.06587 | €65.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06000 | €180.00 |
| 6,000 | €0.05657 | €339.42 |
| 9,000 | €0.05466 | €491.94 |
| 15,000 | €0.05235 | €785.25 |
| 21,000 | €0.05088 | €1,068.48 |
| 30,000 | €0.04936 | €1,480.80 |
| 75,000 | €0.04569 | €3,426.75 |
| 150,000 | €0.04462 | €6,693.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09800 | €0.98 |
| 100 | €0.08010 | €8.01 |
| 1,000 | €0.06587 | €65.87 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |