



AMDLA1707Q-100MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1707Q-100MTTR-ND - Tape & Reel (TR) 535-AMDLA1707Q-100MTCT-ND - Cut Tape (CT) 535-AMDLA1707Q-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1707Q-100MT |
Description | FIXED IND 10UH 21A 10.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 21 A 10.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA1707Q-100MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €2.40700 | €24.07 |
| 100 | €1.97990 | €197.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.86690 | €373.38 |
| 400 | €1.76053 | €704.21 |
| 600 | €1.70118 | €1,020.71 |
| 1,000 | €1.62937 | €1,629.37 |
| 1,400 | €1.58376 | €2,217.26 |
| 2,000 | €1.53686 | €3,073.72 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.57460 |